GCC70DTMH

Heilind Number:SULGCC70DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DTMH

Detailed Description

Introducing the GCC70DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers ample power handling capabilities. The two rows of 140 gold-plated contacts with loop bellow design guarantee secure and low-resistance connections. Its right-angle orientation and clearance hole mount make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a matte tin termination plating, this connector is built for durability. Ideal for industrial and aerospace use, the GCC70DTMH is a dependable solution for your high-reliability connectivity needs.