GCC70DTMI-S189

Heilind Number:SULGCC70DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTMI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTMI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DTMI-S189

Detailed Description

Introducing the GCC70DTMI-S189, a high-performance board to board PCB connector designed for demanding industrial applications. Featuring a rugged construction, this connector is built to withstand harsh operating environments with an impressive operating temperature range of -65 to 125 °C. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The female connector with two rows and right-angle orientation offers easy and secure connectivity. Its loop bellow contact type, made of gold-plated phosphor bronze, guarantees excellent signal integrity. The termination method via threaded thru-hole mounting and matte tin plating ensure strong and durable connections. With 140 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. Whether used in aerospace, defense, or industrial machinery, the GCC70DTMI-S189 delivers exceptional performance and reliability, making it the ideal choice for your connectivity needs.