| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC70DTMI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULGCC70DTMI |
GCC70DTMI
| Heilind Number: | SULGCC70DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC70DTMI |
| ECAD Model: |
Specifications
Detailed Description
The GCC70DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage of 700VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and threaded mounting offer secure and space-saving installation. With 140 positions on 2 rows and a 2.54mm pitch, it provides ample connectivity options. The connector is designed for longevity, with an operating temperature range of -65 to 125°C and matte tin termination plating. Ideal for industrial and aerospace applications, the GCC70DTMI guarantees high performance and durability.

