| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC70DTMN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULGCC70DTMN-S189 |
GCC70DTMN-S189
| Heilind Number: | SULGCC70DTMN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC70DTMN-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GCC70DTMN-S189 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures durability and reliability. With a contact rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The right-angle orientation and 2-row design make it ideal for space-saving installations. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while matte tin termination ensures secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 140 positions and a pitch of 2.54mm, it provides ample connectivity options on the PCB. The GCC70DTMN-S189 is a top choice for engineers seeking high-quality, high-reliability connectors for their designs.

