| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC70DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC70DTMN |
GCC70DTMN
| Heilind Number: | SULGCC70DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC70DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing GCC70DTMN, a high-performance female connector designed for demanding electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54 mm and 140 positions spread across 2 rows, it offers versatile connectivity options on PCBs. The right-angle orientation and thru-hole termination method allow for easy installation in tight spaces. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suited for industrial and aerospace use. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Trust in the GCC70DTMN for secure and durable board-to-board connections.

