| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC70DTMS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC70DTMS-S189 |
GCC70DTMS-S189
| Heilind Number: | SULGCC70DTMS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC70DTMS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC70DTMS-S189, a high-performance connector designed for demanding applications. Built with PA9T and Phosphor Bronze materials, this female connector ensures durability and reliable connectivity. With a 3A amperage and 700VAC voltage rating, it's suitable for power and signal transmission. Featuring two rows, right-angle orientation, and thru-hole termination, it offers easy PCB integration. The gold-plated contact ensures low contact resistance, while the loop bellow design allows for secure mating. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it meets the needs of various industries. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the GCC70DTMS-S189 for high-reliability connections in your designs.

