GCC70DTMS

Heilind Number:SULGCC70DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DTMS

Detailed Description

Introducing the GCC70DTMS, a high-performance PA9T and Phosphor Bronze female connector designed for demanding applications. With a rugged construction and gold-plated contacts, it ensures reliable connectivity in industrial environments. Featuring two rows and a side hole mount type, it offers versatility in installation. The loop bellow contact type and right-angle orientation make it suitable for compact spaces. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the requirements of high-speed and high-power systems. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh conditions. With 140 positions and a tail length of 6.35mm, it provides ample connectivity options. Ideal for board-to-board and card edge connections, the GCC70DTMS is a reliable solution for your PCB connectivity needs.