GCC70DTMT-S189

Heilind Number:SULGCC70DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTMT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DTMT-S189

Detailed Description

Introducing the GCC70DTMT-S189, a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this female connector ensures reliable conductivity. With a pitch of 2.54mm, it offers precise alignment in a two-row configuration. The threaded mount and thru-hole termination method guarantee secure installation. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. The Loop Bellow contact type and right-angle orientation optimize signal transmission in tight spaces. With 140 positions and a tail length of 6.35mm, it accommodates complex board-to-board connections. Built for durability, it withstands temperatures ranging from -65 to 125°C. Certified to meet industry standards, it is ideal for use in aerospace, defense, and industrial applications. Upgrade your connectivity with the GCC70DTMT-S189.