GCC70DTMT

Heilind Number:SULGCC70DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DTMT

Detailed Description

Introducing the GCC70DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows, this connector offers reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. The contact type, loop bellow, and termination method, thru hole, further enhance its stability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and efficient operation even in harsh environments. With 140 positions and a right-angle orientation, it provides flexibility in PCB layout. The matte tin termination plating adds to its robustness. Perfect for applications where reliability is paramount, the GCC70DTMT is a top choice for engineers and designers seeking high-quality connectivity solutions.