GCE03DHFN

Heilind Number:SULGCE03DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE03DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE03DHFN
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:6
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE03DHFN

Detailed Description

Introducing the GCE03DHFN, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1mm (.039 in) and featuring two rows with six positions, this connector offers reliable connectivity in compact spaces. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. Operating at a maximum voltage of 225VAC, it is suitable for a wide range of electronic devices. The surface mount termination method and straight orientation make for easy installation on PCBs. With an operating temperature range of -65 to 125°C, it guarantees performance even in harsh environments. The connector's compact size, measuring just 9.4mm (.37 in) in width and 15.49mm (.61 in) in height, makes it ideal for space-constrained applications. Trust the GCE03DHFN for seamless and dependable board-to-board connections in your electronic designs.