GCE03DHHN

Heilind Number:SULGCE03DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE03DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE03DHHN
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:6
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE03DHHN

Detailed Description

Introducing the GCE03DHHN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows with a total of 6 positions, this connector boasts a 1A amperage rating and a voltage capacity of 225VAC, making it ideal for various electronic applications. With a termination method of thru hole and contact material of phosphor bronze with gold plating, it ensures secure and efficient connectivity. The hairpin contact type and straight orientation further enhance its functionality. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Measuring at a compact height of 15.49mm and a width of 9.4mm, it offers easy integration into PCB layouts. Trust the GCE03DHHN for your connectivity needs in aerospace, defense, and other demanding industries.