| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCE03DHHR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCE03DHHR |
GCE03DHHR
| Heilind Number: | SULGCE03DHHR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCE03DHHR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCE03DHHR, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission. With two rows and six positions on a 1mm pitch, it offers precise connectivity. The Hairpin contact type and Thru Hole termination method provide secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C and rated for 225VAC, this connector guarantees durability in harsh environments. Its compact design, with a connector height of just 15.49mm and width of 9.4mm, saves valuable space on the board. Ideal for industrial and electronic systems, the GCE03DHHR is a must-have component for high-reliability applications.

