GCE03DHHT

Heilind Number:SULGCE03DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE03DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE03DHHT
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:6
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE03DHHT

Detailed Description

Introducing the GCE03DHHT, a high-performance female board-to-board PCB connector designed for precision applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a pitch of 1mm and a voltage rating of 225 VAC, it is suitable for various electronic systems. The gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. With a straight orientation and threaded mount type, installation is secure and straightforward. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is ideal for aerospace, military, and industrial use. With two rows and six positions, it offers ample connectivity options. The hairpin contact type and 3.18mm tail length further enhance its performance. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust the GCE03DHHT for your critical PCB connection needs.