GCE03DHRN

Heilind Number:SULGCE03DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE03DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE03DHRN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:6
SKU:SULGCE03DHRN

Detailed Description

GCE03DHRN - PA9T & PHOSPHOR BRONZE .0 is a high-quality board to board PCB connector designed for reliable and efficient connections in electronic devices. With a current rating of 1 A and a voltage capacity of 225 VAC, this female connector features two rows of gold-plated hairpin contacts made of durable phosphor bronze. Its straddle orientation and card extender termination method ensure secure and stable connections. The connector, with six positions and a pitch of 1 mm (.039 in), is suitable for various PCB applications. Operating in a wide temperature range from -65 to 125 °C, it offers reliability even in harsh environments. With a compact size of .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it is ideal for space-constrained designs. The termination plating of matte tin enhances its longevity. This connector, under the category of hi_rel, is a testament to its high-reliability performance, making it a valuable component in electronic assemblies.