GCE03DHRT

Heilind Number:SULGCE03DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE03DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE03DHRT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:6
SKU:SULGCE03DHRT

Detailed Description

Introducing the GCE03DHRT, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1mm (.039 in) and 6 Hairpin contact positions, this connector offers reliable connectivity for your electronic devices. Featuring Phosphor Bronze contacts with Gold plating, it ensures efficient signal transmission with minimal signal loss. The female gender and threaded mount type make installation easy and secure. Operating at a voltage of 225 VAC and an extended temperature range of -65 to 125°C, it is suitable for demanding environments. The termination method of Card Extender with Matte Tin plating guarantees durability and longevity. Compact in size with a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), it is ideal for space-constrained applications. Trust the GCE03DHRT for high-reliability connectivity in your PCB designs.