GCE05DHAD

Heilind Number:SULGCE05DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE05DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE05DHAD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE05DHAD

Detailed Description

Introducing the GCE05DHAD, a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 1mm (.039 in) and featuring two rows of contacts, this connector offers reliable connectivity in tight spaces. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and optimal signal transmission. The gold-plated contacts provide excellent conductivity, suitable for high-speed data transfer. Operating at temperatures ranging from -65 to 125 °C, it is ideal for use in harsh environments. Its right-angle orientation and clearance hole mount type allow for flexible installation on PCBs. With a voltage rating of 225 VAC and an amperage of 1A, this connector meets industry standards for performance and reliability. Perfect for demanding applications in aerospace, defense, and telecommunications, the GCE05DHAD is a top choice for engineers seeking quality and precision in their designs.