GCE05DHAN

Heilind Number:SULGCE05DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE05DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE05DHAN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE05DHAN

Detailed Description

Introducing the GCE05DHAN Board To Board PCB Connector, a high-performance component designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 1A and a voltage capacity of 225VAC. With a female gender and right-angle orientation, it offers versatility in circuit board assembly. The two rows of hairpin contacts, each with 10 positions, provide ample connection points. Thru-hole termination and matte tin plating guarantee secure and durable attachment. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring .86 inches in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust the GCE05DHAN for high-reliability performance in critical electronic systems.