GCE05DHAR

Heilind Number:SULGCE05DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE05DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE05DHAR
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE05DHAR

Detailed Description

Introducing the GCE05DHAR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and excellent signal transmission. With a 1A amperage rating and 225VAC voltage capacity, it offers robust power delivery. The Hairpin contact type and Thru Hole termination method guarantee secure connectivity, while the Metal Board Lock mount type provides stability during operation. With a right-angle orientation, two rows of ten positions, and a pitch of 1mm, it allows for efficient PCB mating. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 21.84mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCE05DHAR for your critical connection needs.