| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCE05DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 10 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCE05DHBN |
GCE05DHBN
| Heilind Number: | SULGCE05DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCE05DHBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SKU GCE05DHBN, a high-quality board-to-board PCB connector designed for reliable performance in demanding applications. With a pitch of 1 mm and two rows of 10 hairpin contacts, this connector ensures secure and efficient signal transmission. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at a voltage of 225 VAC and an extended temperature range of -65 to 125 °C, it is suitable for use in a wide range of environments. The right-angle orientation and no-mounting design make installation easy and space-efficient. With a connector height of 21.84 mm and a width of 9.4 mm, it is compact yet sturdy. Trust in the reliability and performance of our PA9T & PHOSPHOR BRONZE .0 connector for your next project.

