GCE05DHBT

Heilind Number:SULGCE05DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE05DHBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE05DHBT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE05DHBT

Detailed Description

Introducing our PA9T & Phosphor Bronze Board to Board PCB Connector, GCE05DHBT. Designed for high-performance applications, this connector features a female gender with two rows, ensuring efficient connectivity. The threaded mount type and thru-hole termination method guarantee secure attachment to your PCB. Crafted with precision, it boasts phosphor bronze contacts with gold plating, offering excellent conductivity and durability. With a pitch of 1mm and voltage rating of 225 VAC, it meets stringent requirements. The hairpin contact type and right-angle orientation facilitate easy installation in compact spaces. With ten positions and a tail length of 4.32mm, it accommodates multiple connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is reliable in harsh environments. Its compact size, with dimensions of 21.84mm (height) and 9.4mm (width), makes it ideal for space-constrained applications. The termination plating of matte tin ensures optimal performance. A must-have in the realm of PCB connectors, this product is part of our extensive lineup of high-quality components. (Character count: 200)