GCE05DHFN

Heilind Number:SULGCE05DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE05DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE05DHFN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE05DHFN

Detailed Description

The GCE05DHFN is a high-quality board-to-board PCB connector designed for reliable signal transmission in electronic devices. With a compact form factor, this connector features two rows of 10 female contacts, each meticulously engineered for optimal performance. The contact material is Phosphor Bronze with Gold plating, ensuring low contact resistance and high durability. Its surface mount termination method and straight orientation make for easy and secure installation on PCBs. Operating within a wide temperature range of -65 to 125°C, and accommodating voltages up to 225VAC, this connector is suitable for various industrial applications. The connector's hairpin contact type and 1mm pitch guarantee precise connectivity. Matte Tin termination plating adds to its robustness. Measuring just 15.49mm in height and 9.4mm in width, the GCE05DHFN is space-efficient, making it ideal for compact electronic designs. Whether in aerospace, telecommunications, or other fields, this connector meets the highest standards for performance and reliability.