GCE05DHFR

Heilind Number:SULGCE05DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE05DHFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE05DHFR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:10
SKU:SULGCE05DHFR

Detailed Description

The GCE05DHFR is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable PA9T housing and precision-engineered contacts made of phosphor bronze with gold plating, this connector ensures excellent conductivity and longevity. With a 1A amperage rating and 225VAC voltage capacity, it is suitable for various power and signal applications. Its surface mount termination method and metal board lock mount type guarantee secure installation on PCBs. With 10 female contact positions arranged in two rows, each with a hairpin design for optimal contact, this connector offers seamless connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient. Matte tin termination plating adds further durability. Overall, the GCE05DHFR is a top choice for demanding industries requiring high-reliability connections.