GCE05DHFT

Heilind Number:SULGCE05DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE05DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE05DHFT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE05DHFT

Detailed Description

The GCE05DHFT is a robust and reliable board-to-board PCB connector designed for high-performance applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures secure and low-resistance connections. With a pitch of 1mm and two rows of ten positions each, it offers ample connectivity options. The threaded mount and surface termination method guarantee easy and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. Its compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained PCB layouts. Certified for a voltage rating of 225VAC and an amperage of 1A, this connector guarantees safe and efficient power transmission. Whether in telecommunications, aerospace, or industrial control systems, the GCE05DHFT is the perfect choice for demanding connectivity needs.