GCE05DHHD

Heilind Number:SULGCE05DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE05DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE05DHHD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE05DHHD

Detailed Description

Introducing the GCE05DHHD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in demanding environments. With a current rating of 1A and voltage capacity of 225VAC, it meets stringent industry standards for performance. Its two-row configuration with hairpin contacts offers secure connectivity, while the clearance hole mount and through-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees optimal functionality even in extreme conditions. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the GCE05DHHD for robust and efficient board-to-board connections in your electronic systems.