GCE05DHHT

Heilind Number:SULGCE05DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE05DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE05DHHT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE05DHHT

Detailed Description

The GCE05DHHT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a 1A amperage rating and a voltage capacity of 225VAC, it offers robust power delivery. The threaded mount type and through-hole termination method provide secure and stable connectivity. This connector, with 2 rows of hairpin contacts in a straight orientation, offers 10 positions for versatile use. With a pitch of 1mm and a tail length of 3.18mm, it guarantees precise alignment and easy installation on PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. The matte tin termination plating enhances durability and conductivity. Overall, the GCE05DHHT is a top-of-the-line choice for engineers and designers seeking high-reliability connectors for their projects.