| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCE06DHAN |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 21.84 mm, .86 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGCE06DHAN |
GCE06DHAN
| Heilind Number: | SULGCE06DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCE06DHAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCE06DHAN, a high-performance PA9T & Phosphor Bronze female connector designed for precise board-to-board PCB connectivity. With a compact form factor featuring two rows and 12 positions, this connector offers seamless integration in electronic assemblies. The hairpin contact type, plated with gold for optimal conductivity, ensures reliable signal transmission at up to 1A and 225VAC. Its right-angle orientation and no mounting requirement make installation effortless. Crafted for durability, the connector operates flawlessly in a wide temperature range from -65 to 125°C, making it ideal for demanding industrial environments. The matte tin termination plating guarantees long-term stability. Trust the GCE06DHAN for efficient and secure PCB connections in your projects.

