GCE06DHAR

Heilind Number:SULGCE06DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE06DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE06DHAR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:12
SKU:SULGCE06DHAR

Detailed Description

Introducing the GCE06DHAR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a female gender, 1A amperage, and a right-angle orientation, it offers versatility in mounting options. The two rows of 12 hairpin contacts with gold plating guarantee excellent signal transmission. Boasting a pitch of 1mm, voltage rating of 225VAC, and operating temperature range of -65 to 125°C, it is suitable for a wide range of electronic devices. The solder-through-hole termination method and matte tin plating facilitate easy and secure installation. With a compact size of 9.4mm width and 21.84mm height, this connector is ideal for space-constrained applications. Trust the GCE06DHAR for efficient and durable board-to-board connectivity.