GCE06DHAS

Heilind Number:SULGCE06DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE06DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE06DHAS
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE06DHAS

Detailed Description

Introducing the GCE06DHAS, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal interference. With a compact design and right-angle orientation, it allows for efficient PCB layout in tight spaces. The two rows of Hairpin contacts offer 12 positions, making it ideal for complex board connections. Operating at a voltage of 225VAC and amperage of 1A, it meets stringent performance requirements. The termination method of Thru Hole with Matte Tin plating guarantees secure and durable solder connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Trust the GCE06DHAS for high-quality interconnect solutions in your electronic designs.