GCE06DHAT

Heilind Number:SULGCE06DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE06DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE06DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:12
SKU:SULGCE06DHAT

Detailed Description

Introducing the GCE06DHAT, a high-performance PA9T and Phosphor Bronze connector designed for seamless board-to-board PCB and card edge connections. With a dual-row configuration featuring 12 female contacts, this threaded mount type connector boasts a 1A amperage rating and a 225VAC voltage capacity, making it ideal for various electronic applications. The gold-plated contacts ensure reliable signal transmission, while the hairpin contact type and right-angle orientation offer efficient connectivity in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability and performance in demanding environments. With a compact design measuring 21.84mm in height and 9.4mm in width, and termination plating in matte tin, the GCE06DHAT is a versatile solution for your connectivity needs.