GCE06DHBD

Heilind Number:SULGCE06DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE06DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE06DHBD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE06DHBD

Detailed Description

Introducing GCE06DHBD, a high-performance board-to-board PCB connector meticulously designed for precision and durability. Crafted with PA9T and featuring Phosphor Bronze contact material with Gold plating, this connector ensures optimal conductivity and longevity. With a pitch of 1mm and a voltage rating of 225VAC, it offers reliable power transmission in a variety of applications. The Hairpin contact type and Right Angle orientation facilitate seamless connections in tight spaces. Boasting 12 positions and a clearance hole mount type, it's ideal for complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact yet sturdy design, with a connector height of 21.84mm and width of 9.4mm, makes it suitable for diverse PCB layouts. Trust in the Matte Tin termination plating for secure soldering. Whether it's for industrial machinery, aerospace systems, or telecommunications equipment, the GCE06DHBD guarantees unparalleled performance. Elevate your connectivity solutions with this essential component.