| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCE06DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCE06DHBN |
GCE06DHBN
| Heilind Number: | SULGCE06DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCE06DHBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GCE06DHBN, a high-performance board-to-board PCB connector designed for optimal signal transmission. This female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable connectivity in demanding environments. With two rows of Hairpin contacts in a right-angle orientation, it offers 12 positions with a 1mm pitch, perfect for compact electronic assemblies. Operating at up to 225VAC and -65 to 125°C, it guarantees stability under varying conditions. The termination method is through-hole, with Matte Tin plating for secure soldering. Measuring at 21.84mm in height and 9.4mm in width, this connector is compact yet sturdy. Ideal for applications requiring high-speed data transfer and durability, the GCE06DHBN is a top choice in the realm of PCB connectors.

