GCE06DHFT

Heilind Number:SULGCE06DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE06DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE06DHFT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE06DHFT

Detailed Description

This high-performance board-to-board PCB connector, SKU GCE06DHFT, is a crucial component for your electronic assemblies. Featuring a durable construction with PA9T housing and precision-crafted phosphor bronze contacts plated with gold, it ensures reliable conductivity even in demanding environments. With a 1A current rating and 225VAC voltage capacity, this connector is suitable for a wide range of applications. Its surface mount termination method and threaded mounting type offer easy and secure installation. The connector's 12 positions, arranged in 2 rows with a 1mm pitch, provide ample connectivity options. Designed for straight orientation, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. With a compact form factor (9.4mm width, 15.49mm height, and 2.54mm tail length), it saves valuable space on your PCB. Trust in the GCE06DHFT for robust and high-speed board-to-board connections in your electronic designs.