| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCE06DHHD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCE06DHHD |
GCE06DHHD
| Heilind Number: | SULGCE06DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCE06DHHD |
| ECAD Model: |
Specifications
Detailed Description
The GCE06DHHD is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and longevity. With a pitch of 1mm and 12 hairpin contacts, it offers precise and secure mating in professional-grade applications. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. Rated for 1A and 225VAC, with an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained layouts. Trust the GCE06DHHD for seamless board-to-board connections in your electronic devices.

