| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCE06DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCE06DHHN |
GCE06DHHN
| Heilind Number: | SULGCE06DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCE06DHHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCE06DHHN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and Phosphor Bronze materials, it ensures reliable connectivity in demanding environments. With a 1A amperage rating and 225VAC voltage capacity, it guarantees safe and efficient power transmission. Featuring two rows of hairpin contacts with gold plating, it offers superior signal integrity. The straight orientation and 12 positions make it ideal for compact circuit designs. Its thru-hole termination method and matte tin plating ensure easy installation and durability. With an operating temperature range of -65 to 125°C, it's suitable for a wide range of industrial and commercial applications. Trust the GCE06DHHN for secure and stable connections in your electronic systems.

