GCE06DHRN

Heilind Number:SULGCE06DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE06DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE06DHRN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE06DHRN

Detailed Description

Introducing the GCE06DHRN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender connector with two rows and a hairpin contact type offers secure mating for 12 positions. Operating at an amperage of 1A and a voltage of 225 VAC, it meets stringent power requirements. The termination method via card extender and termination plating in matte tin guarantee efficient signal transmission. With a pitch of 1mm and a tail length of 4.06mm, it facilitates precise PCB connections. The connector's robust design, with an operating temperature range of -65 to 125°C, makes it suitable for aerospace, military, and industrial applications where durability is paramount. Trust the GCE06DHRN for dependable and high-speed board-to-board connections.