GCE06DHRT

Heilind Number:SULGCE06DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE06DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE06DHRT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE06DHRT

Detailed Description

Achieve reliable and high-performance board-to-board connections with our GCE06DHRT connector. Designed for durability and precision, this female connector features two rows for efficient connectivity. Its threaded mount type ensures secure installation, while the card extender termination method simplifies the assembly process. With contacts made of phosphor bronze and gold plating, you can count on excellent conductivity. The hairpin contact type and straddle orientation further enhance signal integrity. Supporting up to 1A of amperage and 225VAC of voltage, this connector is suitable for a wide range of applications. Operating in temperatures ranging from -65 to 125°C, it offers reliability in harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on your PCB. Trust in the GCE06DHRT for efficient and durable board-to-board connections.