| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCE07DHAD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 14 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCE07DHAD |
GCE07DHAD
| Heilind Number: | SULGCE07DHAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCE07DHAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCE07DHAD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures secure and efficient power and signal transmission. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for a wide range of applications. The connector offers 14 positions in a compact design, with a 1mm pitch for precise connectivity. Its right-angle orientation and clearance hole mount type allow for easy installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance even in harsh conditions. Trust the GCE07DHAD for seamless board-to-board connections in your projects.

