GCE07DHAS

Heilind Number:SULGCE07DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE07DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE07DHAS
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:14
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE07DHAS

Detailed Description

Featuring a durable construction of PA9T and high-performance Phosphor Bronze, the GCE07DHAS connector is designed for reliability in demanding applications. With a current rating of 1A and a voltage capacity of 225VAC, this female connector offers secure connectivity. Its two rows of contacts with gold plating ensure excellent signal transmission, while the Hairpin contact type and Thru Hole termination method provide easy installation. With a pitch of 1mm and 14 positions, it allows for precise board-to-board connections. The connector's right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, this component guarantees performance in harsh environments. With a compact size of 9.4mm width and 21.84mm height, it is suitable for space-constrained designs. The termination plating of Matte Tin enhances durability. Ideal for high-reliability applications, the GCE07DHAS is a crucial component in electronic systems.