GCE07DHAT

Heilind Number:SULGCE07DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE07DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE07DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:14
SKU:SULGCE07DHAT

Detailed Description

Introducing the GCE07DHAT, a high-performance board-to-board PCB connector designed for precision applications. With a sleek and compact design, this connector features PA9T and phosphor bronze construction for optimal conductivity and durability. The female connector boasts two rows of contacts, each meticulously threaded for secure mounting. The termination method, utilizing through-hole technology, ensures reliable connections. Contacts plated with gold offer superior signal transmission, while the 1mm pitch allows for precise alignment. Operating at up to 225VAC and 1A, this connector is suitable for a wide range of electronic devices. Its hairpin contact type and right-angle orientation make it ideal for space-saving layouts. With 14 positions and a tail length of 2.54mm, it provides ample connectivity options. Tested to withstand temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. The connector's compact dimensions of 21.84mm in height and 9.4mm in width, coupled with matte tin termination plating, ensure compatibility with various PCB layouts. Perfect for high-reliability applications, the GCE07DHAT is a must-have component for electronics engineers seeking top-notch connectivity solutions.