GCE07DHBD

Heilind Number:SULGCE07DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE07DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE07DHBD
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:14
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE07DHBD

Detailed Description

The GCE07DHBD is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in electronic systems. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures longevity even in demanding environments. With a 1A amperage and 225VAC voltage rating, it is suitable for a wide range of applications. The female connector with two rows and 14 positions offers versatile connectivity options. Its clearance hole mount and thru-hole termination method simplify installation. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance stability. Its compact design, with a height of 21.84mm and width of 9.4mm, makes it ideal for space-constrained setups. Whether used in industrial machinery or consumer electronics, the GCE07DHBD ensures seamless signal transmission, making it a reliable choice for your connectivity needs.