GCE07DHBN

Heilind Number:SULGCE07DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE07DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE07DHBN
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:14
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE07DHBN

Detailed Description

Introducing the GCE07DHBN, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for seamless connectivity in electronic applications. With a female gender and two rows, this connector ensures efficient power transmission with an amperage rating of 1A and a voltage capacity of 225VAC. The contact material of Phosphor Bronze and gold plating guarantee reliable signal transfer, while the hairpin contact type and right-angle orientation facilitate easy assembly. Featuring 14 positions and a pitch of 1mm (.039in), it offers precise and secure mating. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of .86in (21.84mm) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. The termination method of thru-hole and termination plating of matte tin ensure robust and durable connections. Trust the GCE07DHBN for your connectivity needs in demanding industrial and electronic systems.