GCE07DHBS

Heilind Number:SULGCE07DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE07DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE07DHBS
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:14
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE07DHBS

Detailed Description

The GCE07DHBS is a high-performance board-to-board connector designed for demanding applications. With a pitch of 1mm and featuring two rows of contacts, it offers secure and precise connectivity. The female connector, made of PA9T and phosphor bronze with gold plating, ensures reliable signal transmission at an amperage of 1A and voltage of 225VAC. Its through-hole termination method and side-hole mount type make it easy to install on PCBs. The contact type, hairpin, enhances contact stability, while the right-angle orientation and 14 positions cater to various design requirements. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industries. With a compact size, measuring 9.4mm in width and 21.84mm in height, it offers space-saving solutions without compromising performance. The matte tin termination plating adds durability, ensuring long-lasting functionality. Classified under high-quality PCB connectors, the GCE07DHBS is a reliable choice for your connectivity needs.