GCE07DHHD

Heilind Number:SULGCE07DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE07DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE07DHHD
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE07DHHD

Detailed Description

The GCE07DHHD is a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity in demanding environments. With a current rating of 1A and voltage capability of 225VAC, it meets stringent power requirements. This female connector, with two rows and hairpin contacts, offers secure mating. Its thru-hole clearance hole mount type and tail length of 3.18mm facilitate easy installation. Gold-plated contacts and matte tin termination guarantee optimal signal transmission and durability. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh industrial settings. With 14 positions and a pitch of 1mm, it provides ample connectivity options. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained layouts. The GCE07DHHD is a standout choice for high-reliability applications in aerospace, defense, and other industries where performance is paramount.