GCE07DHHN

Heilind Number:SULGCE07DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE07DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE07DHHN
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE07DHHN

Detailed Description

Introducing the GCE07DHHN, a high-performance board-to-board PCB connector designed for precision applications. With a compact pitch of 1mm (.039 in) and dual rows, this connector offers exceptional connectivity in tight spaces. Featuring gold-plated hairpin contacts and rugged phosphor bronze construction, it ensures reliable signal transmission and durability. Rated for 225VAC and 1A, it meets the demands of power and data-intensive systems. The straight orientation and no-mount design simplify installation, while the matte tin termination guarantees secure soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With 14 positions and a tail length of 3.18mm (.125 in), it provides ample connectivity options. The GCE07DHHN is the perfect choice for demanding applications in aerospace, telecommunications, and industrial sectors.