GCE07DHHT

Heilind Number:SULGCE07DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE07DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE07DHHT
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE07DHHT

Detailed Description

The GCE07DHHT is a high-performance board-to-board PCB connector designed for precision applications. Featuring 14 gold-plated hairpin contacts with phosphor bronze construction, it ensures reliable connectivity with a current rating of 1A and voltage capacity of 225VAC. With a pitch of 1mm, this connector offers precise alignment for optimal signal transmission. The threaded mounting and thru-hole termination method guarantee secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environmental conditions. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact and space-saving solution. The matte tin termination plating enhances durability. Ideal for demanding industrial and electronic applications, the GCE07DHHT sets a new standard in performance and reliability.