GCE07DHRD

Heilind Number:SULGCE07DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE07DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE07DHRD
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:14
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE07DHRD

Detailed Description

Introducing the GCE07DHRD, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with a pitch of 1mm, allowing for secure and efficient connections. With a current rating of 1A and a voltage capacity of 225VAC, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing optimal conductivity. Its hairpin contact type and straddle orientation offer easy and stable mating. With 14 positions and a tail length of 4.06mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. The termination method via card extender and matte tin plating make installation hassle-free. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. Ideal for high-reliability applications, the GCE07DHRD is a top choice for demanding electronic setups.