GCE07DHRN

Heilind Number:SULGCE07DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE07DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE07DHRN
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:14
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE07DHRN

Detailed Description

Introducing GCE07DHRN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a pitch of 1mm and featuring 14 gold-plated hairpin contacts, this connector ensures reliable signal transmission at up to 225VAC and 1A. Crafted with PA9T and Phosphor Bronze materials, it guarantees exceptional durability and conductivity even in extreme operating conditions ranging from -65°C to 125°C. The female connector, with two rows and a straddle orientation, offers easy and secure card extender termination. With a compact height of 15.49mm and width of 9.4mm, it fits seamlessly into your PCB layout. The matte tin termination plating further enhances its longevity. Certified for quality, this connector is the perfect choice for aerospace, defense, and other high-reliability applications. Upgrade your connectivity solutions with the GCE07DHRN.