GCE07DHRT

Heilind Number:SULGCE07DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE07DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE07DHRT
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:14
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE07DHRT

Detailed Description

Introducing SKU GCE07DHRT, a high-performance board-to-board PCB connector designed for precision applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity in demanding environments. Its threaded mount type and card extender termination method offer secure installation and easy maintenance. With an amperage rating of 1A and a voltage capacity of 225VAC, this connector is suitable for various power and signal transmission needs. The gold-plated Phosphor Bronze contacts provide excellent conductivity and corrosion resistance. Featuring two rows with 14 positions at a pitch of 1mm, it allows for efficient data transfer. The hairpin contact type and straddle orientation further enhance its performance. Operating within a wide temperature range from -65 to 125°C, this connector is ideal for use in diverse industries. With a compact design measuring .61 inches in height and 9.4mm in width, it saves space on the PCB while ensuring seamless connections. The matte tin termination plating adds to its durability and longevity. Whether for commercial or industrial applications, the GCE07DHRT connector delivers unparalleled quality and performance.