GCE08DHRN

Heilind Number:SULGCE08DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE08DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE CO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE08DHRN
Amperage:1 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE08DHRN

Detailed Description

Introducing the GCE08DHRN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 16 female contacts, this connector offers reliable connectivity in tight spaces. Constructed with PA9T and featuring contact materials of phosphor bronze with gold plating, it ensures excellent conductivity and durability. The termination method of card extender and hairpin contact type facilitate easy installation and secure connections. Operating at a maximum voltage of 225 VAC and with an amperage of 1A, this connector is suitable for various power and signal transmission requirements. With a wide operating temperature range of -65 to 125 °C and termination plating of matte tin, it guarantees performance in harsh environments. Whether used in aerospace, military, or industrial applications, the GCE08DHRN is the perfect choice for reliable and efficient board-to-board connections.