GCE10DHAD

Heilind Number:SULGCE10DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE10DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE10DHAD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE10DHAD

Detailed Description

Introducing the GCE10DHAD, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1mm (.039 in) and 20 positions in a compact, right-angle orientation, this connector offers seamless connectivity in tight spaces. Featuring PA9T and phosphor bronze construction with gold plating, it ensures reliable signal transmission with minimal interference. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating at a maximum voltage of 225 VAC and with an amperage rating of 1A, it is suitable for various electronic systems. With a wide operating temperature range of -65 to 125°C, this connector guarantees durability and performance in harsh environments. Trust the GCE10DHAD for your connectivity needs in aerospace, defense, and industrial applications.